| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120674-2 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 24.91 mm, .382 in, 9.2 mm |
| Row Spacing: | .138 in, 3.5 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A303 |
| Number of Columns: | 10 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .945 in, .981 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Contact Mating Area Length: | .382 in, 9.7 mm |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120674-2 |
| SKU: | AMP5120674-2 |
5120674-2
| Heilind Number: | AMP5120674-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120674-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The Z-PACK HS3 HDR ASSY 60P is a high-performance connector designed for signal transmission in demanding applications. With a straight, board-mount design and 60 contacts spread across 6 rows, it offers reliable connectivity for your circuit boards. Featuring UL 94V-0 housing material, this connector meets stringent safety standards. The press-fit termination method ensures secure and durable attachment to the PCB. With a voltage rating of 250VAC and an amperage of 1.15A, it is suitable for power and data signal transmission. The black housing color and vertical mount orientation make it easy to integrate into your system. Operating temperature range of -65 to 105°C (-85 to 221°F) ensures performance in harsh environments. Perfect for board-to-board connections, this connector is RoHS compliant, offering peace of mind for environmentally conscious applications.

