| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120677-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 30 |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 14.46 mm, .322 in, 8.2 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Right |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A303 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .569 in, .945 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Guide Pin Style: | ESD/HDI |
| Contact Mating Area Length: | .323 in, 8.2 mm |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120677-1 |
| SKU: | AMP5120677-1 |
5120677-1
| Heilind Number: | AMP5120677-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120677-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK HS3 HDR ASSY 6R 30P RH. This high-speed header assembly features a robust design, perfect for signal transmission in demanding environments. With six rows and 30 contacts, it offers ample connectivity options. The straight orientation and through-hole press-fit termination ensure secure attachment to the PCB, while the UL 94V-0 housing material guarantees safety. Operating at temperatures ranging from -65 to 105°C, it's suitable for a wide range of applications. Whether for data transfer or device interfacing, this connector delivers reliable performance. Its black housing color, vertical mount orientation, and right module type make it easy to integrate into your setup. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.

