| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120678-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 14.5 mm, .322 in, 8.2 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Left |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A303 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .571 in, .945 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Feed Through, Press-Fit |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Guide Pin Style: | ESD/HDI |
| Contact Mating Area Length: | .323 in, 8.2 mm |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120678-1 |
| SKU: | AMP5120678-1 |
5120678-1
Specifications
Detailed Description
Introducing the Z-PACK HS3 6R HDR ASSY 30P LH, a high-performance connector designed for board-to-board applications. Featuring a 30-pin configuration with a pitch of 2mm, this straight orientation connector offers reliable signal transmission for data and devices. With UL 94V-0 standards met, it ensures safety and quality in operation. The housing, made of black polyester with glass fiber reinforcement, is durable and flame-resistant. Contacts plated with tin provide excellent conductivity, while the press-fit termination method guarantees secure attachment to the PCB. Suitable for a wide range of circuit applications, this connector operates in temperatures ranging from -65 to 105°C (-85 to 221°F). Its compact design, with a height of 11.95mm and width of 24mm, allows for efficient PCB layout. Ideal for vertical mounting, the Z-PACK HS3 6R HDR ASSY 30P LH is a versatile solution for demanding connectivity needs. RoHS compliant.

