5120732-1

Heilind Number:AMP5120732-1
Manufacturer:TE Connectivity
Manufacturer Number:5120732-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Z-PACK HS3 HDR ASSY 6R 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120732-1
Series:Z-PACK HS3
Amperage:1.15 A
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:30
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:12.41 mm, .322 in, 8.2 mm
Row Spacing:.078 in, 2 mm
PCB Hole Diameter:.001 in, .05 mm
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Module Type:Center
GPL:479
Tail Length:.146 in, 3.7 mm
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:19.68 µin, .5 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.4 mm
Connector Height:11.8 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A303
Number of Columns:5
Preloaded:Yes
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:.489 in, .945 in
Connector System:Board to Board
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit, Short Tail
Board to Board Configuration:Vertical
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24 mm
Mating Retention:Without
Make First / Break Last:No
Termination Post Length:.146 in, 3.7 mm
Shroud Type:Partial
Contact Mating Area Length:.323 in, 8.2 mm
Guide Hardware:Without
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5120732-1
SKU:AMP5120732-1

Detailed Description

Introducing the Z-PACK HS3 HDR ASSY 6R 30P, a high-performance board-to-board connector designed for signal transmission in demanding applications. This straight, through-hole press-fit header assembly features 30 contacts arranged in 6 rows, with a pitch of 2mm for efficient connectivity. Constructed with UL 94V-0 rated polyester housing and phosphor bronze contacts plated with tin, it ensures reliable performance and durability. Operating in a wide temperature range of -65 to 105°C, it's suitable for use in various environments. With a black housing color and a connector width of 24mm, it offers a sleek and compact design for efficient PCB layout. Preloaded and with a polarization mating alignment, it's easy to install and ensures proper connection every time. RoHS compliant, this connector meets the highest standards for environmental responsibility. Perfect for data and device applications, it's a versatile solution for your connectivity needs.