| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120732-2 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 12.41 mm, .381 in, 9.7 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.8 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A303 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .489 in, .945 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Contact Mating Area Length: | .382 in, 9.7 mm |
| Guide Hardware: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120732-2 |
| SKU: | AMP5120732-2 |
5120732-2
| Heilind Number: | AMP5120732-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120732-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with the Z-PACK HS3 HDR ASSY 30 POS, a high-performance 6-row header assembly designed for board mounting. Featuring durable polyester housing and phosphor bronze contacts with press-fit termination, this connector ensures reliable signal transmission. With a voltage rating of 250 VAC and operating temperature range of -65 to 105 °C, it is suitable for various signal applications. The black housing color and vertical mount orientation provide versatility in installation, while the center module type and polarized mating alignment guarantee secure connections. RoHS compliant and UL 94V-0 certified for safety, this connector is ideal for data and device connectivity in demanding environments.

