| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120737-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 24.91 mm, .322 in, 8.2 mm |
| Row Spacing: | .138 in, 3.5 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.8 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A303 |
| Number of Columns: | 10 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .945 in, .98 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .322 in, 8.2 mm |
| Shroud Type: | Partial |
| Contact Mating Area Length: | .154 in, 3.9 mm |
| Guide Hardware: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120737-1 |
| SKU: | AMP5120737-1 |
5120737-1
Specifications
Detailed Description
Elevate your connectivity solutions with our Z-PACK HS3 Series High-Speed Backplane Connector. Designed for seamless board-to-board integration, this advanced connector features a 6-row header assembly with 60 contact positions, ensuring reliable signal transmission in demanding applications. With a rugged polyester housing and UL 94V-0 flammability rating, it guarantees durability and safety. The vertical mount orientation and press-fit termination method offer easy installation on PCBs, while the 2mm pitch and 1.15A amperage support high-speed data transfer. Ideal for signal circuit applications, this connector, compliant with RoHS standards, operates in a wide temperature range from -55 to 85°C, making it a versatile choice for various industries. Whether you're developing telecommunications systems or industrial equipment, our HS3 Backplane Connector ensures optimal performance and signal integrity.

