| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120791-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 50 |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 28.67 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .002 in, .05 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Module Type: | Center |
| GPL: | 479 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .055 in, .083 in, 2.1 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 21.1 mm, .83 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2957 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.128 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 1.129 in, 21.1 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .089 in, 2.27 mm |
| Shroud Type: | No |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120791-1 |
| SKU: | AMP5120791-1 |
5120791-1
| Heilind Number: | AMP5120791-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120791-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our ZP HS3 Dual Beam Connector, designed for high-speed data transmission in demanding environments. This right-angle receptacle features 50 contacts in 10 rows, ensuring reliable signal integrity. Constructed with UL 94V-0 rated polyester housing and copper alloy contacts plated with tin, it guarantees robust performance. With a pitch of 2mm and operating voltage of 250VAC, it's suitable for various signal applications. The press-fit termination method and through-hole mounting enable easy installation on PCBs, while its compact design and black housing color provide versatility. RoHS compliant and operating within a wide temperature range of -65 to 105°C, this connector is ideal for mission-critical systems. Whether for data centers, telecommunications, or industrial automation, trust in our ZP HS3 for efficient board-to-board connectivity.

