| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120794-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 50 |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 21.62 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .05 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Module Type: | Right |
| GPL: | 479 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .083 in, 2.1 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2957 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 50 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .851 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 28.67 mm, .831 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .089 in, 2.27 mm |
| Shroud Type: | No |
| Guide Pin Style: | Universal Power Module |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120794-1 |
| SKU: | AMP5120794-1 |
5120794-1
| Heilind Number: | AMP5120794-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120794-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the ZP HS3 DB 10R REC 050P RT PD P board-to-board connector. Designed for high-performance applications, this right-angle receptacle features a robust construction with UL 94V-0 rated polyester housing and copper alloy contacts plated with tin for reliable signal transmission. With 50 socket contacts arranged in 10 rows, it offers ample connectivity options for your signal circuitry. The through-hole press-fit termination method ensures secure attachment to the PCB, while the 2mm pitch and 250VAC voltage rating meet stringent industry standards. Ideal for data and device applications, this connector operates in a wide temperature range from -65 to 105°C and is RoHS compliant, making it a sustainable choice for your designs. Whether you're looking to enhance your backplane connectivity or streamline your board-to-board connections, this Z-PACK HS3 connector delivers performance and reliability in a compact form factor.

