| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51421-2 |
| Series: | SHV |
| Amperage: | 3 A |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| RF Connector Type: | SHV |
| Body Material: | Brass |
| Number of Positions: | 1 |
| Interface: | SHV |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | With |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 11.07 mm, .436 in |
| Connector System: | Cable to Board |
| Part Aliases: | 51421-2 |
| SKU: | AMP51421-2 |
51421-2
Specifications
Detailed Description
Enhance your data and device connectivity with our SHV series panel receptacle. Designed for seamless cable-to-board integration, this connector features a single port with a threaded mating type for secure attachment. Constructed with durable brass and plated with gold and nickel for optimal performance, it ensures reliable signal transmission. The PTFE dielectric material and mechanical contact captivation method guarantee stability in high-frequency applications. With an operating temperature range of -65 to 200°C, it's suitable for a variety of environments. RoHS compliant and lead-free solder process capable, it meets industry standards for sustainability. Perfect for electronic systems requiring high-amperage power and signal transmission, this SHV panel receptacle is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1123721-2 | ECONOMY POWER CONN REC CONT | ![]() |
| TE Connectivity 3-640427-9 | 09P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-104362-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 61793-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 770016-1 | 05P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity RNF-100-3/8-BK-STK | NB13542001 M23053/5-107-0 RNF-100-3/8-BK-STK | ![]() |


