| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145020-5 |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Contact Type: | Socket |
| Package Quantity: | 35 |
| Number of Positions: | 90 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Boardlock |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5283 |
| Number of Dual Positions: | 45 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Card Slot Depth: | .3 in, 7.62 mm |
| Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5145020-5 |
| SKU: | AMP5145020-5 |
5145020-5
Specifications
Detailed Description
Enhance signal connectivity with this dual-position connector assembly, featuring a high temperature thermoplastic housing in brown. Designed for board-to-board applications, it offers reliable performance with through-hole solder termination and phosphor bronze contacts. With a voltage rating of 203V AC and an amperage of 1A, it ensures efficient power transmission in a temperature range of -55 to 85°C. The package includes 35 units, each with 90 positions for versatile use. Gold-plated contact mating areas and nickel underplating provide enhanced conductivity and durability. The compact vertical mount orientation and boardlock PCB retention make installation easy, while the ECCN compliance and RoHS certification guarantee regulatory adherence. Perfect for data and device connections, this connector is a reliable solution for your PCB assembly needs.

