| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145113-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | .35 mm ;.35 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 32 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2282 |
| Connector Length: | .198 in, 5.04 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .014 in, .35 mm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .024 in, .62 mm |
| Part Aliases: | 5145113-1 |
| SKU: | AMP5145113-1 |
5145113-1
Specifications
Detailed Description
Introducing a high-performance CONNECTOR ASSEMBLY for seamless dual-point connections. Crafted from durable High Temperature Thermoplastic, this component boasts 184 gold-plated contacts for reliable signal transmission in board mount setups. With a straight body orientation and vertical mount orientation, it offers versatility in various circuit applications. Operating efficiently in a wide temperature range, from -55 to 85°C (-67 to 185°F), it ensures consistent performance. Ideal for PCI applications with a 64-bit bus width, this RoHS-compliant assembly is a must-have for seamless board-to-board connections in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


