| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145154-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 120 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5283 |
| Connector Length: | 3.34 in, 84.84 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 32 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145154-8 |
| SKU: | AMP5145154-8 |
5145154-8
Specifications
Detailed Description
Enhance connectivity with this dual-position 60 connector, designed for standard edge .050 series assembly. Crafted from durable high-temperature thermoplastic, it features 120 gold-plated phosphor bronze contacts for reliable signal transmission. With a compact overall width of 8.8 mm and a straight body orientation, it offers seamless integration onto the board through through-hole solder termination. Meeting stringent quality standards, this connector assures optimal performance in various applications, with a wide operating temperature range of -55 to 85°C (-67 to 185°F). Suitable for signal circuitry, it is an essential component in data and device connectivity. RoHS compliant, it upholds environmental responsibility while providing efficient board-to-board connectivity for 32-bit PCI systems. With a natural housing color and vertical mount orientation, it enables easy installation and identification in electronic assemblies. Packaged in a box and carton, this connector is available in a set of 35, making it ideal for both small-scale and bulk production requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


