| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145165-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145165-2 |
| SKU: | AMP5145165-2 |
5145165-2
Specifications
Detailed Description
Enhance your connectivity with this dual-position connector assembly, designed for high-performance signal transmission in a variety of electronic applications. Crafted with durable high-temperature thermoplastic housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity. With a vertical board mount orientation and through-hole solder termination method, it offers secure attachment to printed circuit boards. Its compact design, with 184 positions on a 1.27mm pitch, is ideal for space-constrained environments. Operating efficiently in a wide temperature range from -55 to 85°C (-67 to 185°F), it guarantees stability even in harsh conditions. This connector, compliant with RoHS standards, is perfect for use in PCI systems and offers a 64-bit bus width for high-speed data transfer. Whether for industrial machinery or telecommunications equipment, this connector is essential for seamless board-to-board connectivity. With a package quantity of 35, it ensures you have an ample supply for your projects. Elevate your connectivity solutions with this versatile and reliable connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


