| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145165-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145165-4 |
| SKU: | AMP5145165-4 |
5145165-4
Specifications
Detailed Description
Enhance signal connectivity with this dual-position connector assembly, featuring a total of 184 contacts for efficient data transmission. Constructed with high-temperature thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable performance even in demanding environments. Designed for board mount installation with through-hole solder termination, this connector offers a secure and stable connection. With a pitch of 1.27 mm (.05 in) and a straight body orientation, it is suitable for standard edge .050 Series 92 applications. Operating within a wide temperature range of -55 to 85 °C (-67 to 185 °F) and rated for 203 V AC, it meets the requirements of various signal circuit applications. The natural housing color and vertical mount orientation provide versatility in installation. RoHS compliant and designed for PCI bus systems with a 64-bit width, this connector is ideal for high-performance board-to-board connections in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


