| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145166-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .613 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145166-8 |
| SKU: | AMP5145166-8 |
5145166-8
Specifications
Detailed Description
Introducing a high-performance Connector Assembly designed for seamless dual-position connectivity. Crafted with precision using High Temperature Thermoplastic, this essential component features 184 gold-plated contacts on a straight housing, ensuring optimal signal transmission. With a board mount orientation and through-hole solder termination method, it guarantees secure attachment to your PCB. Its 1.27mm pitch and 203V AC voltage rating make it suitable for various signal applications, while its operating temperature range of -55 to 85°C (-67 to 185°F) ensures reliability in diverse environments. Ideal for board-to-board connections in PCI systems, this RoHS-compliant assembly is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


