| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145167-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 120 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 3.34 in, 84.84 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 32 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145167-4 |
| SKU: | AMP5145167-4 |
5145167-4
Specifications
Detailed Description
Enhance your circuit connections with this dual-position connector assembly, designed for standard edge .050 series 60 applications. With a housing made of high-temperature thermoplastic, it ensures durability in demanding environments. Featuring 120 contacts with phosphor bronze construction and gold plating, it guarantees reliable signal transmission. The through-hole solder termination method and board mount design facilitate secure installation. Operating at a voltage of 203V AC and with an extensive operating temperature range of -55 to 85°C (-67 to 185°F), this connector is ideal for various signal circuit applications. Its straight body orientation and vertical mount orientation offer flexibility in system integration. With a package quantity of 35, it provides ample supply for your project needs. RoHS compliant and with ECCN designation EAR99, this connector meets international standards for environmental responsibility and export control. Elevate your board-to-board PCB connections with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


