| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145167-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 120 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 3.34 in, 84.84 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 32 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145167-8 |
| SKU: | AMP5145167-8 |
5145167-8
Specifications
Detailed Description
Enhance your connectivity with our Connector Assembly, a vital component for seamless data and device integration. This Dual Positive assembly, part of the Standard Edge .050 Series 60, boasts a high temperature thermoplastic housing and 120 gold-plated contacts for reliable performance. Designed for board mount installation using through hole soldering, it offers a pitch of 1.27mm (.05 in) and can handle up to 203V AC. With a straight body orientation and vertical mount, it ensures efficient signal transmission in any application. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for various environments. Its robust construction, including brass PCB retention and tin-plated components, guarantees durability and secure PCB attachment. Meeting RoHS compliance, it aligns with environmental standards without compromising on quality. Ideal for PCI buses with a 32-bit width, this connector is essential for modern electronic systems. Elevate your connectivity solutions with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


