| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145168-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145168-1 |
| SKU: | AMP5145168-1 |
5145168-1
Specifications
Detailed Description
Enhance your PCB connections with this high-quality connector assembly, featuring dual positions for versatile functionality. Made from durable high-temperature thermoplastic in a natural housing color, it ensures reliability in various environments. With a board mount and through-hole solder termination method, installation is secure and efficient. The phosphor bronze contacts with gold flash plating guarantee excellent conductivity, while the nickel underplating and tin PCB contact terminal plating enhance durability. Designed for signal circuit applications, this connector assembly boasts 184 positions with a 1.27mm pitch. Operating within a wide temperature range, from -55 to 85°C (-67 to 185°F), it offers reliable performance even in extreme conditions. Perfect for board-to-board connections in PCI systems, this connector assembly complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


