5145168-2

Heilind Number:AMP5145168-2
Manufacturer:TE Connectivity
Manufacturer Number:5145168-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR ASSEMBLY, DUAL POSIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145168-2
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:203 V AC
Package Quantity:35
Number of Positions:184
Housing Color:Natural
Mount Orientation:Vertical
GPL:144
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.97 mm, .55 in
PCB Retention Type:Hold-Down Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7829
Connector Length:128 mm, 5.039 in
Connector System:Board to Board
PCB Retention Material:Brass
PCB Retention Plating Material:Tin
ECCN:EAR99
Connector Width:.35 in, 8.88 mm
Termination Post Tail Length:.1 in, 2.54 mm
PCB Contact Termination Area Plating Thickness:2.537 µm
Bus Type:PCI
Bus Width:64 Bit
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:5145168-2
SKU:AMP5145168-2

Detailed Description

Enhance your board-to-board connections with this high-quality Connector Assembly. Designed for dual positive signals, it features a durable housing made of high temperature thermoplastic in a natural color. With a vertical mount orientation and through-hole solder termination method, this assembly ensures secure and reliable connectivity. The phosphor bronze contacts with gold plating offer excellent conductivity, while the nickel underplating and tin plating on the PCB contacts enhance durability. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for various signal applications. With 184 positions and a pitch of 1.27mm (.05 in), this connector is ideal for PCI bus systems with a 64-bit width. Its compact size, with a height of 13.97mm (.55 in) and width of 8.88mm (.35 in), fits seamlessly into your electronic setup. The package includes 35 connectors, packed in a box for convenience. Ensure compliance with RoHS regulations, as this product is RoHS certified. Upgrade your connectivity with this essential component for your PCB assembly needs.