| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145168-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145168-4 |
| SKU: | AMP5145168-4 |
5145168-4
Specifications
Detailed Description
Enhance connectivity with this dual-position connector assembly, featuring a standard edge design ideal for the 050 Series 92. Crafted from high temperature thermoplastic, it offers durability for signal transmission. With 184 gold-plated contacts, this board mount connector ensures reliable performance. Suitable for through-hole soldering, it guarantees secure attachment. The straight body orientation and vertical mount make installation easy. Operating in a wide temperature range, from -55 to 85°C, this connector is perfect for various signal applications. Its PCI bus type, 64-bit width, and compliance with RoHS standards demonstrate its adaptability and environmental consciousness. Whether for data devices or other circuit needs, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


