| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145169-4 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .613 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145169-4 |
| SKU: | AMP5145169-4 |
5145169-4
Specifications
Detailed Description
Enhance your PCB connectivity with our Standard Edge .050 Series 92 Dual Assembly. Crafted from high temperature thermoplastic, this board mount connector ensures reliable performance in a range of environments. Featuring through-hole solder termination for secure attachment, it offers 184 positions for seamless signal transmission. With a housing color of natural and a vertical mount orientation, it blends seamlessly into your setup. Gold-plated contacts with a nickel underplating guarantee optimal conductivity, while the tin-plated PCB contact terminals ensure long-lasting durability. With a voltage rating of 203 V AC and a wide operating temperature range of -55 to 85°C, this connector is suitable for various applications. Perfect for PCI systems with a bus width of 64 bits, it also complies with RoHS standards for environmentally friendly use. Whether for data and devices or other circuit applications, this connector meets the highest standards of performance and reliability. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


