| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145169-8 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .613 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145169-8 |
| SKU: | AMP5145169-8 |
5145169-8
Specifications
Detailed Description
Enhance your connectivity with this dual-position connector assembly designed for board-to-board applications. Featuring a pitch of 1.27 mm (.05 in) and a high-temperature thermoplastic housing in a natural color, this component ensures reliable signal transmission in a wide operating temperature range from -55 to 85°C (-67 to 185°F). With 184 positions and a voltage rating of 203 V AC, it is ideal for demanding circuit applications. The phosphor bronze contacts with gold plating guarantee optimal conductivity, while the through-hole solder termination method offers secure attachment to the PCB. Measuring 5.039 inches (128 mm) in length, .35 inches (8.88 mm) in width, and 15.5 mm (.613 inches) in height, this connector assembly is a versatile and essential component for your electronic projects. Packaged in a box of 35, it is RoHS compliant, ensuring environmentally friendly operation. Elevate your PCB connectivity with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


