| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145246-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 32 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2282 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145246-1 |
| SKU: | AMP5145246-1 |
5145246-1
Specifications
Detailed Description
Enhance your connectivity with our advanced Connector Assembly, boasting dual positive functionality for seamless performance. Crafted from high temperature thermoplastic, this essential component features 184 contacts for robust connectivity. Designed for board mount installation with surface mount termination, it guarantees secure attachment. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission. With a compact overall width of 8.88mm, straight body orientation, and a pitch of 1.27mm, it offers versatility in various applications. Operating at voltages up to 203V AC and an extensive temperature range from -55 to 85°C, it meets demanding requirements. Perfect for signal circuit applications, this connector boasts gold plating in the mating area and nickel underplating for enhanced durability. Its vertical mount orientation and hold-down post PCB retention type ensure stable mounting. Compliant with RoHS standards, this connector is ideal for demanding industrial environments. Elevate your connectivity with this cutting-edge solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


