| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145263-2 |
| Series: | AMPMODU PC/104 |
| Amperage: | 124 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 124 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 60 V DC |
| Contact Type: | Socket |
| Package Quantity: | 48 |
| Contact Amperage: | 124 A |
| Number of Positions: | 124 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector Height: | 13.97 mm, .549 in |
| PCB Retention Type: | Boardlock |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2591 |
| Number of Signal Positions: | 124 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Bus Type: | AGP (Accelerated Graphic Port) |
| Part Aliases: | 5145263-2 |
| SKU: | AMP5145263-2 |
5145263-2
Specifications
Detailed Description
Introducing the AMPMODU PC/104 Female Connector, a high-performance board-to-board solution for your signal transmission needs. With dual rows and 124 contacts, this connector offers reliable connectivity in a straight orientation. The housing, made of durable thermoplastic in a classic brown color, ensures robustness in various environments. Featuring through-hole solder termination, it guarantees secure attachment to your PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, with a current rating of 124 A and a voltage limit of 60 V DC. Operating efficiently in temperatures ranging from -55 to 85°C (-67 to 185°F), this connector is ideal for demanding applications. Whether in data and devices or AGP bus systems, its performance and RoHS compliance make it a trusted choice for your connectivity needs. Packaged in trays for convenience, this connector assembly is ready to streamline your PCB designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


