| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145299-2 |
| Series: | SIM Connectors,SIMM |
| Connector Type: | Connector |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 8 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Compatible Card Type: | SIM/SAM |
| Package Quantity: | 500 |
| Contact Amperage: | .2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | IDC |
| GPL: | 345 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A240 |
| Number of Signal Positions: | 6 |
| Height Above PC Board: | .059 in, .159 in, 1.55 mm, 4.05 mm |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Durability Rating (Cycles): | 10000 Cycles |
| Accepts Card Thickness: | .03 in, .76 mm |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | With |
| Cover: | With |
| Card Detection Switch Position: | No |
| Pre-Installed Wire/Cable: | Without |
| Number of Switch Contacts: | 2 |
| Card Scoop: | With |
| Card Type: | SIM/SAM |
| Switch Style: | Unsealed |
| Part Aliases: | 5145299-2 |
| SKU: | AMP5145299-2 |
5145299-2
Specifications
Detailed Description
Enhance your electronic devices with our SIM/SAM RECPT, featuring a compact 6-position surface mount design for seamless integration onto circuit boards. Crafted from durable high temperature thermoplastic, this connector ensures reliable performance in a range of environments. With gold-plated phosphor bronze contacts, it guarantees efficient signal transmission and corrosion resistance. Designed for SIM and SAM cards, it is ideal for various data and device applications. The black housing with a standard profile and carton packaging makes it easy to handle and install. RoHS compliant and with an operating temperature range of -40 to 90 °C, this connector meets international standards for quality and environmental responsibility. Perfect for signal circuit applications, it offers 6 signal positions and 2 switch contacts for versatile functionality. Trust in its 10,000 cycle durability rating for long-lasting performance in your electronic projects.

