| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145323-2 |
| Connector Type: | Contact Module |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | .2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Termination Type: | IDC |
| GPL: | 345 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A240 |
| Number of Signal Positions: | 8 |
| Height Above PC Board: | .059 in, 1.55 mm, 1.5 mm |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Durability Rating (Cycles): | 50,000 Cycles |
| Accepts Card Thickness: | .03 in, .76 mm |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | Without |
| Cover: | With |
| Card Detection Switch Position: | No |
| Pre-Installed Wire/Cable: | Without |
| Number of Switch Contacts: | 2 |
| Card Scoop: | Without |
| Card Type: | Smart Card |
| Switch Style: | Unsealed |
| Part Aliases: | 5145323-2 |
| SKU: | AMP5145323-2 |
5145323-2
Specifications
Detailed Description
Enhance your circuitry with our SMT Card Connector, featuring a low-profile design and eight contact positions for seamless connectivity. Crafted from high-temperature thermoplastic, this connector ensures durability in various environments. With a pitch of 2.54 mm and a contact amperage of 0.2 A, it's ideal for signal applications. The housing, in sleek black, offers a standard profile and easy board mount installation via IDC termination. Gold-plated contacts with nickel underplating guarantee reliable data transmission. Operating in a wide temperature range from -40 to 90°C, this connector is RoHS compliant and boasts a durability rating of 50,000 cycles, making it a dependable choice for your projects.

