| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5146078-1 |
| Series: | CGS RSS |
| Accessory Type: | Guide Rail |
| Material: | Liquid Crystal Polymer (LCP) |
| GPL: | 445 |
| Operating Temperature Range: | -55 - 70 °C, -67 - 158 °F |
| GPL Description: | Data and Devices |
| Product Code: | 1371 |
| ECCN: | EAR99 |
| Length: | 1.936 in, 49.17 mm |
| Height: | 16.56 mm, .652 in |
| Part Aliases: | 5146078-1 |
| SKU: | AMP5146078-1 |
5146078-1
Specifications
Detailed Description
Easily manage your backplane connections with this MEMCD RSD STKD LFT RAIL W/HDWN guide rail from our CGS RSS series. Crafted from durable Liquid Crystal Polymer (LCP), it ensures reliable performance even in harsh environments with an operating temperature range of -55 to 70°C (-67 to 158°F). Measuring 1.936 inches in length and 0.652 inches in height, this essential accessory guarantees secure and efficient board-to-board PCB connectivity. With RoHS compliance and ECCN classification as EAR99, you can trust in its quality and regulatory standards. Perfect for use in data and device applications, it's the ideal solution for your backplane connector setup.

