5146140-3

Heilind Number:AMP5146140-3
Manufacturer:TE Connectivity
Manufacturer Number:5146140-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

08 MODII HORZ DR CE 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146140-3
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Contact Amperage:2 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5146140-3
SKU:AMP5146140-3

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, offering a reliable solution for your electronic assembly needs. This two-row connector features a housing made of durable polyester with glass fiber reinforcement, ensuring long-lasting performance. With through-hole solder termination and phosphor bronze contacts, it provides secure and efficient connections. The 2.54mm pitch, 333V AC voltage rating, and 2A contact amperage make it suitable for various applications. Its black housing color and right-angle mount orientation offer versatility in design. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Gold plating on the contact mating area ensures high conductivity, while tin plating on the PCB contact terminals offers corrosion resistance. With a standard profile and side entry location, it's easy to integrate into your PCB layout. RoHS compliant and suitable for lead-free solder processes, it's environmentally friendly. Whether for industrial or commercial use, this connector is a reliable choice for your connectivity needs.