5146893-1

Heilind Number:AMP5146893-1.P
Manufacturer:TE Connectivity
Manufacturer Number:5146893-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1FHR,64,30A/S,S,C,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146893-1
Series:1mm FH
Amperage:1 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 mm[1.347 in]
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
Product:Board-to-Board Headers & Receptacles
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5146893-1
SKU:AMP5146893-1.P

Detailed Description

This Cut Strip features a 1mm FH series connector with two rows of 64 contacts for surface mount termination. Designed for signal circuit applications, it offers a straight body orientation with a vertical mount orientation. The housing is made of black thermoplastic with UL 94V-0 flammability rating, ensuring safety and durability. Each contact features gold plating, providing reliable conductivity with a voltage rating of 250 VAC. With a compact overall width of 6.04mm and length of 34.22mm, this connector is suitable for board-to-board applications in various industries. Compliant with RoHS regulations, it is also UL and CSA certified for quality assurance. With a package quantity of 650, it is ideal for bulk assembly projects.