5146896-2

Heilind Number:AMP5146896-2
Manufacturer:TE Connectivity
Manufacturer Number:5146896-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,30A/S,S,C,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146896-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:300
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5146896-2
SKU:AMP5146896-2

Detailed Description

Enhance your circuit connections with this high-quality Board to Board Mezzanine Connector. Designed for vertical mounting on PCBs, this connector features a durable thermoplastic housing in sleek black, meeting UL and CSA standards for reliable performance. With 84 positions in a compact 2-row layout and a 1mm pitch, it's perfect for signal transmission in various electronic applications. Its gold-plated contacts ensure optimal conductivity, while its 250VAC voltage rating and 1A contact amperage make it suitable for medium-power circuits. Operating smoothly in temperatures ranging from -67 to 230°F, this connector is suitable for a wide range of environments. With stackable capabilities and compatibility with IEEE 1386 standards, it offers versatility for your connectivity needs. RoHS compliant and featuring tape & reel packaging for easy handling, this connector is a dependable choice for your PCB assembly projects.