| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5147733-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .04 in, 1.02 mm |
| Connector Height: | .137 in, 3.48 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5476 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5147733-4 |
| SKU: | AMP5147733-4 |
5147733-4
Specifications
Detailed Description
Introducing the AMPMODU IV/V series Surface Mount Connector, a reliable and efficient solution for your PCB connectivity needs. With a right-angle body orientation and 2.54mm pitch, this connector is designed for seamless integration in your electronic assemblies. Featuring black polyester housing with UL 94V-0 flammability standard compliance, it ensures safety and durability in industrial environments. The phosphor bronze contacts with tin plating offer excellent conductivity, while the high insulation resistance of 5000 MΩ guarantees optimal performance. Suitable for board-to-board connections, this connector is stackable and boasts a compact profile for space-saving designs. With a contact amperage of 2A and voltage rating of 333V AC, it meets high-power requirements with ease. RoHS compliant and ideal for various applications, this connector is a must-have for your electronics projects. Packaged in a reel of 1000, it is convenient for high-volume production. Upgrade your PCB assemblies with the AMPMODU IV/V Surface Mount Connector and experience seamless connectivity like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-87348-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2017 | E-16-016765 - Obsolete. | Download | |||


