| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5148020-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polymer |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 5.41 mm |
| Connector Height: | 12.62 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 20 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.54 mm |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5148020-5 |
| SKU: | AMP5148020-5 |
5148020-5
Specifications
Detailed Description
This Connector Assembly features a 48-pin Eurostyle design, with 3 rows and a right-angle body orientation for board mount installation. It is UL 94V-0 compliant, ensuring high standards of flammability resistance. With a contact material of Copper Alloy and termination via Through Hole - Solder method, it guarantees secure and reliable connectivity. The connector is suitable for signal circuit applications, with a pitch of 2.54 mm and a termination post length of 2.65 mm. Its 20 signal positions and 16 columns cater to versatile PCB configurations, meeting DIN Level II standards and RoHS compliance. Designed for Eurocard/DIN 41612 backplane interfaces, it offers efficient data transmission and board-to-board connectivity in various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||

