5148083-1

Heilind Number:AMP5148083-1
Manufacturer:TE Connectivity
Manufacturer Number:5148083-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

048 EURO TYPE C PIN MFBL ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5148083-1
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Right Angle
GPL:004
Tail Length:2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.62 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Contact Transmits:Signal (Data)
Connector System:Board to Board
Board to Board Configuration:Right Angle
Mating Retention:Without
Make First / Break Last:Yes
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.01 in, .25 mm
DIN Level:II
Make First / Break Last Contacts Loaded:Rows A, B, C - 1-16
DIN Size:Half
Type:Vertical
Rows Loaded:A, B, C
Part Aliases:5148083-1
SKU:AMP5148083-1

Detailed Description

Enhance your connectivity with our high-performance Connector Assembly, designed for optimal signal transmission in data and devices applications. With a robust construction featuring Copper Alloy contacts and Through Hole - Solder termination, this plug connector ensures reliable board-to-board connectivity. Its 48 positions, organized in 16 columns with 3 rows, offer ample signal transmission capabilities, while the right-angle mount orientation and boardlock feature provide secure PCB attachment. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your electronic assemblies with this essential component for seamless and efficient data transfer.