5148103-1

Heilind Number:AMP5148103-1
Manufacturer:TE Connectivity
Manufacturer Number:5148103-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,EUROCARD,TYPE B,LEAD-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5148103-1
Series:Eurocard Type B
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Contacts:32
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:32
Mount Orientation:Right Angle
GPL:004
Tail Length:.104 in, 2.64 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.62 mm, .497 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:64
Contact Design:Square Post
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:2.1 in, 53.34 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Mating Post Length:.164 - .194 in, 4.17 - 4.93 mm
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.337 in, 8.56 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:Yes
Termination Post Length:2.64 mm
Header Type:Shrouded
DIN Level:II
DIN Size:Half
Rows Loaded:A, B
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5148103-1
SKU:AMP5148103-1

Detailed Description

This Eurocard Type B Connector Assembly features a right-angle, board-mount design with 32 contacts in two rows, suitable for signal transmission in data and device applications. With UL 94V-0 standards compliance, it ensures high reliability and safety. The contact pins, made of copper alloy with gold plating, offer excellent conductivity and durability. Through-hole solder termination method and a 2.54mm pitch facilitate easy installation on a PCB. Its polymer housing, with a flammability rating of UL 94V-0, provides robust protection. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various environments. The 12.62mm connector height and compact 53.34mm length make it ideal for space-constrained applications. RoHS compliant, with LR 7189 and E28476 certifications, this connector guarantees environmental sustainability and quality assurance. Perfect for board-to-board connections, it ensures secure mating with polarization alignment. With features like gold-plated signal contacts, termination post length of 2.64mm, and din level II compliance, this connector offers high performance and reliability in data transmission systems.