5148420-5

Heilind Number:AMP5148420-5
Manufacturer:TE Connectivity
Manufacturer Number:5148420-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,TYPE M,EUROCARD,L-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5148420-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:4, 60
GPL:004
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:20
Number of Signal Positions:60
Preloaded:Yes
Connector System:Board to Board
Board to Board Configuration:Vertical
Termination Post Length:.19 in, 4.83 mm
Loaded with Single Contacts Only:Yes
Tool-less (Flat Rock):Yes
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Material Flammability Standard:UL 94V-0
Part Aliases:5148420-5
SKU:AMP5148420-5

Detailed Description

This gray ASSY,RECPT,TYPE M,EUROCARD,L-F connector is designed for board-to-board applications in the EUROCARD TYPE M series. Featuring a 3A amperage and 4 rows of vertical mount sockets, it offers reliable power and signal connectivity. With a contact material of Copper Alloy and a pitch of 2.54mm, this connector meets stringent UL 94V-0 flammability standards. Its 60 signal positions and 20 columns provide ample connectivity options, while the preloaded configuration ensures easy installation. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. The termination post length of 4.83mm and through-hole press-fit design guarantee secure attachment to the PCB. RoHS compliant and part of the Backplane Connectors & Accessories category, this connector is ideal for demanding industrial applications.