5148423-5

Heilind Number:AMP5148423-5
Manufacturer:TE Connectivity
Manufacturer Number:5148423-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,TYPE M,EUROCARD,L-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5148423-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:42, 6
GPL:004
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:14
Number of Signal Positions:42
Preloaded:Yes
Connector System:Board to Board
Board to Board Configuration:Vertical
Termination Post Length:.19 in, 4.83 mm
Loaded with Single Contacts Only:Yes
Tool-less (Flat Rock):Yes
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard
Rows Loaded:A, B, C
Material Flammability Standard:UL 94V-0
Part Aliases:5148423-5
SKU:AMP5148423-5

Detailed Description

Enhance your Eurocard Type M assembly with this versatile receptacle. Designed for seamless board mount installation, its vertical orientation and three rows offer efficient power and signal connectivity. With a durable copper alloy construction and UL 94V-0 flammability rating, it ensures reliable performance in demanding environments. Featuring six positions and 42 signal positions, it accommodates complex circuitry with ease. Preloaded for convenient assembly, it also boasts toolless flat rock technology for hassle-free maintenance. Compliant with RoHS standards, this connector is a sustainable choice for your Backplane interface needs. Stay connected with confidence, backed by its robust design and -55 to 105°C operating temperature range.