| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5148460-1 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 48 |
| Number of Signal Positions: | 144 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .13 in, 3.3 mm |
| Position Locations Loaded: | 1-40, 43-50 |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5148460-1 |
| SKU: | AMP5148460-1 |
5148460-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance EUROCARD Type C Receptacle Assembly. Designed for signal transmission, it features 144 positions with 48 columns, ensuring seamless data transfer. The Through Hole-Solder termination method guarantees secure attachment to your PCB, while the UL 94V-0 material flammability standard offers peace of mind. With a pitch of 2.54mm (.1 in) and vertical mount orientation, it provides efficient signal routing in compact spaces. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. RoHS compliant and boasting DIN Level II certification, this connector upholds international quality standards. Perfect for applications requiring reliable data transmission, it's a vital component for your electronic systems.

