| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5148474-1 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | Yes |
| Termination Post Length: | .13 in, 3.3 mm |
| Positions Loaded with 4.16 Contacts (Row C): | 1-3, 5-13, 15, 16 |
| Positions Loaded with 4.93 Contacts (Row C): | 4, 14 |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Positions Loaded with 4.16 Contacts (Row A): | 1-16 |
| Positions Loaded with 4.16 Contacts (Row B): | 1-16 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5148474-1 |
| SKU: | AMP5148474-1 |
5148474-1
Specifications
Detailed Description
Enhance your Eurocard Type R assembly with this Lead-Free 48-Pin Plug Connector. Designed for board mount installation, it features a vertical mount angle and a pitch of 2.54mm. With a rugged UL 94V-0 flammability rating and operating temperature range of -55 to 105°C, this connector ensures reliable signal transmission in demanding environments. The copper alloy pins with tin plating offer excellent conductivity, making it ideal for signal applications. Its DIN 41612 Half size and Backplane Interface Type compatibility suit a variety of board-to-board configurations, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535070-5 | ![]() | |
| TE Connectivity 5536397-5 | ![]() |


