| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5161390-1 |
| Pitch: | .1 in, 2.54 mm |
| Amperage: | .01 A |
| Mount Type: | Through Hole |
| Mount Angle: | Vertical |
| Product Type: | Switch |
| Actuator Type: | Slide |
| Housing Color: | Natural |
| Rated Voltage: | 50 VDC |
| Actuator Color: | Red |
| Contact Material: | Phosphor Bronze |
| Number of Switches: | 1 |
| Number of Positions: | 1 |
| Contact Configuration: | SPST |
| SKU: | AMP5161390-1 |
5161390-1
Specifications
Detailed Description
Enhance your electronic assemblies with this high-quality DIP switch, featuring a low amperage of .01 A. Designed for easy installation with its through-hole mount type and vertical orientation, it boasts reliable performance with phosphor bronze contacts. The SPST configuration and slide actuator ensure precise control, while the natural housing and red actuator offer a visually appealing touch. With a rated voltage of 50 VDC and RoHS compliance, this switch is both efficient and environmentally friendly, making it a must-have component for any project. Elevate your circuitry with this versatile and durable switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2020 | E-20-007880 - Product Improvement. TE Tooling used to manufacture the product family of PN 5161390, currently has worn and can no longer manufacture the products within specification. | Download | |||
| 11/15/2019 | P-19-017384 - Manufacturing location change. Part Numbers will be transferred from TE Connectivity ShunDei to TE Connectivity Suzhou. | Download | |||
| 03/01/2019 | E-18-011887 - Product Improvement. The markings on these Switch products will be Laser-printed rather than ink-stamped. TE Connectivity classifies this as a change in Form of the product. | Download | |||

