5161390-5

Heilind Number:AMP5161390-5
Manufacturer:TE Connectivity
Manufacturer Number:5161390-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05P.DIP SWITCH ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5161390-5
Amperage:.01 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:5
Housing Color:Natural
Actuator Color:Red
Number of Switches:5
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP5161390-5

Detailed Description

Easily control the flow of current with our Vertical Through Hole DIP Switch. Featuring five positions with a SPST configuration, it offers precise ON/OFF functionality. The durable phosphor bronze contacts ensure reliable performance, while the slide actuator allows for quick and convenient operation. With a pitch of 2.54mm (.1 in) and a rated voltage of 50VDC, this switch is suitable for various electronic applications. Its natural housing with a striking red actuator adds a visually appealing touch. RoHS compliant for environmentally conscious use, this switch is a versatile solution for your circuit design needs.