5161390-6

Heilind Number:AMP5161390-6
Manufacturer:TE Connectivity
Manufacturer Number:5161390-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06P.DIP SWITCH ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5161390-6
Amperage:.01 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:6
Housing Color:Natural
Actuator Color:Red
Number of Switches:6
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP5161390-6

Detailed Description

Enhance your electronic projects with this 6-position Through Hole DIP switch. Designed for easy mounting and operation, it features a durable Phosphor Bronze contact material and a reliable SPST configuration, ensuring seamless performance. The Slide actuator type and Vertical mount angle offer convenient usage, while the 2.54mm pitch allows for precise positioning. With a low amperage of 0.01A and a rated voltage of 50VDC, it guarantees safe and efficient operation. The switch housing in a natural color with red actuators not only adds a vibrant touch to your setup but also signifies its RoHS compliance, making it an environmentally friendly choice. Perfect for a range of applications, from DIY electronics to industrial automation, this switch is a versatile and essential component for any project.