5161500-4

Heilind Number:AMP5161500-4
Manufacturer:TE Connectivity
Manufacturer Number:5161500-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

minimatch 4 pos male

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5161500-4
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Contact Amperage:7 A
Number of Positions:4
Housing Color:Green
Mount Orientation:Vertical
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
Compatible Wire / Cable Type:Discrete Wire
Material Flammability Standard:UL 94V-0
Part Aliases:5161500-4
SKU:AMP5161500-4

Detailed Description

Enhance your power and signal connections with this minimatch 4-position male housing. Crafted from durable thermoplastic in a vibrant green hue, this connector offers reliable performance for your PCB mounting needs. With a contact pitch of 2.5 mm (.098 in) and a contact amperage rating of 7 A, it ensures efficient transmission in various applications. Featuring through-hole solder termination and phosphor bronze contacts with tin plating, it guarantees secure and long-lasting connections. UL 94V-0 rated for material flammability, this connector is ideal for industrial settings. Its compact design, with one row and vertical mount orientation, makes it space-efficient on your board. With a package quantity of 5000, it's perfect for bulk projects. Wave solder capable up to 240°C, it offers easy assembly onto printed circuit boards. Whether for power distribution or signal transmission, this PCB connector is a versatile solution for your electronic connectivity needs.