| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5161800-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 354 V AC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 289 |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 - 200 µin, 2.54 - 5.08 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.54 - 5.08 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1528 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5161800-3 |
| SKU: | AMP5161800-3 |
5161800-3
Specifications
Detailed Description
Elevate your PCB connectivity with our high-quality Board to Board socket connector. Designed for vertical mounting with through-hole solder termination, this connector ensures secure and efficient signal transfer. With a pitch of 2.5mm, it offers reliable performance in demanding applications, rated for up to 354V AC and 7A. Compliant with UL 94V-0 flammability standards, it guarantees safety and durability. The tin-plated contact mating area and PCB termination provide excellent conductivity, while the polarizing tab ensures proper alignment during assembly. RoHS compliant and lead-free, it meets international environmental standards. Perfect for board stacking and mezzanine configurations, this connector is ideal for a wide range of electronic projects. With a package quantity of 5000, it's a cost-effective solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2023 | P-23-025175 - Packaging change. Moving from box to tray packaging. package qty changing as well. | Download | |||

