| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5161800-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 354 V AC |
| Contact Type: | Socket |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 289 |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 - 200 µin, 2.54 - 5.08 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.54 - 5.08 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1528 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5161800-7 |
| SKU: | AMP5161800-7 |
5161800-7
| Heilind Number: | AMP5161800-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5161800-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this vertical board mount receptacle, featuring a durable thermoplastic housing and phosphor bronze contacts for reliable signal transmission. With a pitch of 2.5mm and a contact rating of 7A at 354V AC, this connector is ideal for various electronic applications. Its UL 94V-0 flammability rating ensures safety, while the tin-plated contact mating area guarantees excellent conductivity. Designed for through-hole solder termination on PCBs, this connector offers easy installation and secure attachment. Operating in a wide temperature range from -40 to 185°F, it is suitable for diverse environments. With 2000 pieces in a box, it's perfect for large-scale projects. RoHS compliance further underscores its quality and environmental responsibility, making it a valuable component in your electronic assemblies.

