5164711-4

Heilind Number:AMP5164711-4
Manufacturer:TE Connectivity
Manufacturer Number:5164711-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04pos.MINI-MATCH FBTB, 2.5mm pitch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5164711-4
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:354 V AC
Contact Type:Socket
Package Quantity:5000
Contact Amperage:7 A
Number of Positions:4
Mount Orientation:Right Angle
Insulation Resistance:1 MΩ
GPL:289
Mating Entry Location:Side
Packaging:Box
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.27 in
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1528
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.126 in, 3.2 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:120 - 200 µin, 3.04 - 5.08 µm
Material Flammability Standard:UL 94V-0
Part Aliases:5164711-4
SKU:AMP5164711-4

Detailed Description

Experience seamless signal transmission with our high-quality right-angle board-to-board PCB connector. Crafted from durable thermoplastic housing, this connector ensures reliable performance in a variety of applications. Featuring a 2.5mm pitch, brass contacts with tin plating, and a 354V AC voltage rating, it guarantees efficient power delivery. With a right-angle mount and through-hole solder termination, installation is a breeze. Perfect for signal circuit applications, this UL 94V-0 compliant connector boasts a 1MΩ insulation resistance and a 7A contact amperage, meeting stringent quality standards. Whether you're connecting printed circuit boards or devices, our connector offers superior connectivity and durability. Trust in its robust construction and RoHS compliance for a sustainable and reliable solution. Elevate your connectivity experience with this essential component.