5164711-9

Heilind Number:AMP5164711-9
Manufacturer:TE Connectivity
Manufacturer Number:5164711-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09pos.MINI-MATCH FBTB, 2.5mm pitch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5164711-9
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:354 V AC
Contact Type:Socket
Package Quantity:1750
Contact Amperage:7 A
Number of Positions:9
Mount Orientation:Right Angle
Insulation Resistance:1 MΩ
GPL:289
Mating Entry Location:Side
Packaging:Box
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.27 in
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1528
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.126 in, 3.2 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:120 - 200 µin, 3.04 - 5.08 µm
Material Flammability Standard:UL 94V-0
Part Aliases:5164711-9
SKU:AMP5164711-9

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features a thermoplastic housing and brass contacts with tin plating for reliable signal transmission. With a right-angle mount orientation and through-hole solder termination, installation is a breeze. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. This connector, with 9 positions and a 2.5mm pitch, is perfect for signal applications, offering a voltage rating of 354V AC and a current capacity of 7A. Operating in a wide temperature range from -40 to 185°F, it ensures versatility in various environments. With 1750 pieces in a box, it's ideal for bulk usage. RoHS compliance and lead-free solder processes add to its environmental credentials. Upgrade your PCB assemblies with this efficient and durable connector.