| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5164713-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1526 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Compatible Wire / Cable Type: | Discrete Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5164713-5 |
| SKU: | AMP5164713-5 |
5164713-5
Specifications
Detailed Description
Enhance your PCB connectivity with this 5-position Board-to-Board PCB Connector. Designed for vertical board mount assembly, this connector features a thermoplastic housing in a vibrant green hue, meeting UL 94V-0 flammability standards for added safety. Each contact, made of durable brass with tin plating, can handle up to 7A of current, ensuring reliable power and signal transmission. With a pitch of 2.5mm, this connector is suitable for various PCB applications. Operating in a wide temperature range from -40 to 85°C, it is suitable for diverse environments. Featuring through-hole solder termination, this connector is wave solder capable up to 240°C, making it easy to integrate into your PCB assembly process. Its unshrouded header type and board mount assembly make it ideal for mezzanine and board stacking applications. RoHS compliant and lead-free solder capable, this connector is not only high-performing but also environmentally friendly. With 3500 units in a box, it offers great value for your electronic projects. Elevate your PCB designs with this versatile and reliable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5164711-5 | ![]() | |
| TE Connectivity 5164897-5 | ![]() |


