5172625-1

Heilind Number:AMP5172625-1
Manufacturer:TE Connectivity
Manufacturer Number:5172625-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

DRAWER CONN. REMALE ASSY 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5172625-1
Amperage:15 A
Connector Type:Housing
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Width:25 mm
Overall Height:1.035 in, 26.3 mm
Overall Length:3.59 in, 91.2 mm
Pitch:.197 in, 5 mm
Row Spacing:.12 in, 3 mm
Number of Positions:24
Housing Color:Blue
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Power & Signal
Number of Signal Positions:4
Wire Size:.22 - 2.18 mm²
Connector System:Wire to Board, Wire to Wire
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 V
SKU:AMP5172625-1

Detailed Description

Enhance your connectivity with our Drawer Connector Female Assembly boasting 24 power and signal positions, ideal for a range of applications. This versatile housing, made of durable Polybutylene Terephthalate with glass fiber reinforcement in a vibrant blue color, ensures reliable performance in temperatures ranging from -20 to 120°C. Its cable mount design allows for easy installation, while the crimp termination method guarantees secure connections. With a pitch of 5mm and row spacing of 3mm, this connector accommodates various wire sizes from .22 to 2.18mm². Whether for wire-to-wire or wire-to-board setups, its mating retention feature provides added stability. Operating at a voltage of 250V and meeting RoHS compliance standards, this connector is a high-quality solution for your power and signal transmission needs. Elevate your connectivity game with this essential component.