5173279-2

Heilind Number:AMP5173279-2
Manufacturer:TE Connectivity
Manufacturer Number:5173279-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI MITE PLUG ASSY 40P (V)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5173279-2
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:40
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5173279-2

Detailed Description

Enhance your connectivity with the MINI MITE PLUG ASSY 40P (V) from our AMPLIMITE 0.50 Series. This high-performance connector features 40 gold-plated contacts, ensuring reliable signal transmission. With a 1A amperage rating, it's suitable for various power and data applications. The receptacle design, with two rows of through-hole solder termination, offers easy installation. Its all-plastic shell and standard profile guarantee durability and compatibility with standard D-Sub interfaces. Packaged in a convenient tray, it's ready for integration into your projects. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity with this versatile D-Sub connector.