5173279-3

Heilind Number:AMP5173279-3
Manufacturer:TE Connectivity
Manufacturer Number:5173279-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI MITE PLUG ASSY 50P (V)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5173279-3
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5173279-3

Detailed Description

Introducing the Mini Mite Plug Assembly 50P (V) from our AMPLIMITE 0.50 Series, a high-quality connector designed for board mount applications. With a durable construction meeting UL 94V-0 standards, this assembly features 50 gold-plated contacts on a 1.27mm pitch, perfect for reliable data transmission. The receptacle gender and through-hole solder termination method ensure secure connectivity in demanding environments. Its all-plastic shell and RoHS compliance make it ideal for environmentally conscious projects. Upgrade your IO connections with this versatile and efficient connector solution.